The SSP45N20B_FP001 is a TO-220 packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 176W and a continuous drain current of 35A. The device has a drain to source breakdown voltage of 200V and a drain to source resistance of 65mR. It is RoHS compliant and available in a package quantity of 50 in a rail/tube packaging.
Sign in to ask questions about the Onsemi SSP45N20B_FP001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SSP45N20B_FP001 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 270ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 176W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 176W |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 360ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SSP45N20B_FP001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.