
The SSU1N60BTU is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 600V and a continuous drain current of 900mA. It has a drain to source resistance of 12R and a power dissipation of 2.5W. The device is packaged in a rail/Tube package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C, with a fall time of 35ns and a turn-off delay time of 25ns.
Sign in to ask questions about the Onsemi SSU1N60BTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SSU1N60BTU technical specifications.
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 12R |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SSU1N60BTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.