
The STD25P03LT4G is a single MOSFET with a maximum drain to source voltage of 30V and continuous drain current of 25A. It features a DPAK-3/2 package and is lead free and RoHS compliant. The device operates over a temperature range of -55°C to 175°C and has a maximum Rds on of 80mR. The STD25P03LT4G has a fall time of 16ns and turn-off delay time of 15ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi STD25P03LT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STD25P03LT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.