
The STD5406NT4G is a single MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3W and a continuous drain current of 70A. The device is packaged in a DPAK package and is lead free and RoHS compliant.
Onsemi STD5406NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.