Power MOSFET 40V, 70A, 10 mOhm, Single N-Channel, DPAK. Power MOSFET 40V 70A 10 mOhm Single N-Channel DPAK, 2500-REEL
Onsemi STD5406NT4G-VF01 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi STD5406NT4G-VF01 to view detailed technical specifications.
No datasheet is available for this part.