
The STD5407NT4G is a single MOSFET from Onsemi with a maximum drain to source voltage of 40V and continuous drain current of 38A. It features a maximum power dissipation of 75W and is packaged in a DPAK case. The device operates over a temperature range of -55°C to 175°C and is lead free and RoHS compliant. The STD5407NT4G has an input capacitance of 1nF and a maximum Rds on of 26mR.
Onsemi STD5407NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STD5407NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.