Power MOSFET 40V, 69A, 8.5 mOhm, Single N-Channel, DPAK. Power MOSFET, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi STDV5804NT4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.