
The STF202-22T1 is a 2-channel EMI/RFI filter from Onsemi, designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 1uA. The filter is available in a TSOP package, packaged in tape and reel quantities of 3000. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Onsemi STF202-22T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi STF202-22T1 technical specifications.
| Package/Case | TSOP |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Max DC Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | STF202-22 |
| Shielding | Unshielded |
| DC Rated Voltage | 5.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi STF202-22T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
