Onsemi STK404-070YN-E technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Max Output Power | 60W |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Voltage | 39V |
| Output Power | 60W |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK404-070YN-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.