
The STK404-120N-E is a single-channel audio amplifier from Onsemi, packaged in a SIP format. It operates within a maximum supply voltage of 65V and a minimum of 41V, with a maximum output power of 120W. The amplifier has a load impedance of 6 ohms and a maximum operating temperature of 150°C. The device is RoHS compliant and available in bulk packaging.
Onsemi STK404-120N-E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Impedance | 6R |
| Max Dual Supply Voltage | 59V |
| Max Operating Temperature | 150°C |
| Max Output Power | 120W |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 41V |
| Number of Channels | 1 |
| Output Power | 120W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK404-120N-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
