Onsemi STK404-230-E technical specifications.
| Number of Terminals | 13 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Supply Current-Max | 50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi STK404-230-E to view detailed technical specifications.
No datasheet is available for this part.