Sign in to ask questions about the Onsemi STK433-040GN-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi STK433-040GN-E technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Max Output Power | 40W |
| Operating Supply Voltage | 38V |
| Output Power | 40W |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK433-040GN-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
