
Audio Power Amplifier, Class AB, 2-Channel, SIP15 47x25.6, 25-BLKBX
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Impedance | 6R |
| Max Dual Supply Voltage | 36V |
| Max Operating Temperature | 150°C |
| Max Output Power | 40W |
| Max Supply Voltage | 38V |
| Number of Channels | 2 |
| Output Power | 40W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
