The STK433-090-E is a single-terminal audio amplifier IC from Onsemi, featuring a maximum operating temperature of 125 degrees Celsius. It has 15 terminals and is packaged in the R-XSFM-T15 package, measuring 9mm in width and 67mm in length. The device operates at a maximum supply voltage of 54V and a maximum supply current of 80mA. It is designed for use in audio applications and is available from Onsemi.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T15 |
| Width | 9 |
| Length | 67 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 54 |
| Supply Current-Max | 80 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |