Sign in to ask questions about the Onsemi STK433-130-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi STK433-130-E technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 67 |
| Package Width (mm) | 9 |
| Package Height (mm) | 25.6 |
| Seated Plane Height (mm) | 30.4 |
| Pin Pitch (mm) | 2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi STK433-130-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.