
The STK433-130N-E is a dual audio amplifier from Onsemi, packaged in a SIP-15 format. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device can handle a maximum supply voltage of 71.5V and a maximum output power of 150W per channel. Each channel has an operating supply current of 80mA.
Sign in to ask questions about the Onsemi STK433-130N-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi STK433-130N-E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 63V |
| Max Operating Temperature | 125°C |
| Max Output Power | 150W |
| Max Supply Voltage | 71.5V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Operating Supply Current | 80mA |
| Output Power | 150W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK433-130N-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.