This 19-pin SIP package Class-AB stereo audio amplifier is designed for through hole mounting and operates up to 150°C. It is a single-input, single-output device with a 3-channel stereo output type. The amplifier is suitable for speaker applications and is packaged in a plastic SIP case with a 2mm pin pitch.
Sign in to ask questions about the Onsemi STK433-240A-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi STK433-240A-E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 67 |
| Package Width (mm) | 9 |
| Package Height (mm) | 25.6 |
| Pin Pitch (mm) | 2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 3-Channel Stereo |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi STK433-240A-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.