
The STK433-840N-E is a 4-channel audio amplifier from Onsemi with a maximum operating temperature of 125°C. It can handle a maximum supply voltage of 38V and a minimum supply voltage of 10V. The amplifier is lead free and RoHS compliant. It has a maximum output power of 40W and a supply current of 120mA. The package quantity is 20 units and is packaged in bulk. The amplifier is not radiation hardened.
Sign in to ask questions about the Onsemi STK433-840N-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi STK433-840N-E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 36V |
| Max Operating Temperature | 125°C |
| Max Output Power | 40W |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 10V |
| Number of Channels | 4 |
| Output Power | 40W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK433-840N-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.