Intelligent Power Module (IPM), 600 V, 10 A, SIP29 44x26.5, 11-TUBE
Onsemi STK531U369A-E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 21 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T21 |
| Width | 26.5 |
| Length | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi STK531U369A-E to view detailed technical specifications.
No datasheet is available for this part.