Sign in to ask questions about the Onsemi STK544UC63K-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi STK544UC63K-E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 19 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 280 |
| Supply Voltage-Max (Vsup) | 450 |
| Supply Voltage-Min (Vsup) | 0 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi STK544UC63K-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.