
IPM IGBT 600V 20A 21-Pin(21+Tab) SIP Module Tube
Onsemi STK551U3A2A-E technical specifications.
| Package/Case | SIP |
| Height | 21.8mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 39W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 20 kHz |
| Output Current | 20A |
| Output Current per Channel | 20A |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
