
The STK554U392A-E is a single-output intelligent power module from Onsemi, packaged in a SIP case. It operates over a temperature range of -40°C to 100°C and is RoHS compliant. With a maximum power dissipation of 35W and a maximum output current of 30A, this module is suitable for high-current applications. It has a logic interface and is available in bulk packaging.
Onsemi STK554U392A-E technical specifications.
| Package/Case | SIP |
| Height | 21.8mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 35W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 20 kHz |
| Output Current | 15A |
| Output Current per Channel | 15A |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
