This industrial motor driver IC features a single terminal position and operates within a temperature range of -40°C to 100°C. It is designed for use with supply voltages between 0V and 450V. The device is packaged in a 21-pin SIP-29/21 format, suitable for a variety of applications.
Sign in to ask questions about the Onsemi STK554U392C-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi STK554U392C-E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 21 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T21 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 280 |
| Supply Voltage-Max (Vsup) | 450 |
| Supply Voltage-Min (Vsup) | 0 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi STK554U392C-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.