Onsemi STK57FU394AG-E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 25 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 280 |
| Supply Voltage-Max (Vsup) | 400 |
| Supply Voltage-Min (Vsup) | 0 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi STK57FU394AG-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.