
3-phase motor driver IC with 600V breakdown voltage and 30A continuous output current. Features a 15V operating supply voltage, 20kHz operating frequency, and 3 outputs. Housed in a SIP package with through-hole mounting, this lead-free component operates from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Onsemi STK581U3C2D-E technical specifications.
| Package/Case | SIP |
| Height | 6mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 49W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Frequency | 20 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 30A |
| Output Current per Channel | 30A |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 31.1mm |
| RoHS | Compliant |
