Onsemi STK5F1U3C2D-E technical specifications.
| Package/Case | Module |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 49A |
| Mount | Through Hole |
| Operating Supply Voltage | 450V |
| Output Current per Channel | 30A |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK5F1U3C2D-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.