Onsemi STK5F1U3C3D-E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 37 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| Width | 45 |
| Length | 76 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi STK5F1U3C3D-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.