
The STK5MFU3C1A-E is a 23-pin SIP-28/23 power management IC from Onsemi. It operates within a temperature range of -20°C to 100°C. The device has a single terminal position and is designed for a single function. It can handle supply voltages from 0V to 450V, with a nominal voltage of 280V. The IC is suitable for use in various applications.
Onsemi STK5MFU3C1A-E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 23 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T23 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 280 |
| Supply Voltage-Max (Vsup) | 450 |
| Supply Voltage-Min (Vsup) | 0 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.