The STK5Q4U352J-E is a 24-terminal dual motor driver IC from Onsemi, with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 16.5V, with a minimum supply voltage of 13.5V. The device is packaged in a DIP-38/24 package and has a width of 18.2mm and a length of 29.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T24 |
| Width | 18.2 |
| Length | 29.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi STK5Q4U352J-E
onsemi product discontinuance notice PD23900Z9 extends the last ship date to Dec 31, 2022, for various STK series modules with no direct replacements.