Checking distributor stock and pricing after the page loads.
| Interface | Logic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Output Current per Channel | 10A |
| Package Quantity | 8 |
| RoHS | Compliant |
These are design resources that include the Onsemi STK621-015B-E
Product Discontinuance Notice (PD21751X) for Onsemi Intelligent Power Modules (IPM). Includes last time buy dates, ship dates, and recommended replacement parts.