Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi STK621-033N-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Height | 5mm |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Mount | Through Hole |
| Output Current per Channel | 15A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK621-033N-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi STK621-033N-E
Product Discontinuance Notice (PD21751X) for Onsemi Intelligent Power Modules (IPM). Includes last time buy dates, ship dates, and recommended replacement parts.