Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 280V |
| Output Current | 20A |
| Output Current per Channel | 20A |
| Package Quantity | 15 |
| Packaging | Tray |
| Power Dissipation | 34W |
| RoHS Compliant | Yes |
| RoHS | Compliant |