Sign in to ask questions about the Onsemi STK621-041A-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi STK621-041A-E technical specifications.
| Package/Case | SIP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 280V |
| Output Current | 20A |
| Output Current per Channel | 20A |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Power Dissipation | 34W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK621-041A-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
