IC,MOTOR CONTROLLER,HYBRID,ZIP,19PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Interface | Logic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Mount | Through Hole |
| Operating Supply Voltage | 280V |
| Output Current | 20A |
| Output Current per Channel | 20A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |