Tube / 3Phase Inverter Hic
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 400V |
| Package Quantity | 8 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS | Compliant |
These are design resources that include the Onsemi STK621-043D-E
Product Discontinuance Notice (PD21751X) for Onsemi Intelligent Power Modules (IPM). Includes last time buy dates, ship dates, and recommended replacement parts.