The STK621-061-E is a power management IC available in a lead-free SIP-22/18 package, suitable for through-hole mounting. It operates within a temperature range of -20°C to 100°C and is compliant with RoHS regulations. The device can withstand an operating supply voltage of up to 280V.
Sign in to ask questions about the Onsemi STK621-061-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi STK621-061-E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 280V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK621-061-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.