IC,MOTOR CONTROLLER,SIP,18PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 280V |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |