The STK621-140B-E is a 280V 10A motor driver IC available in a through-hole package. It features fault protection against over temperature and operates within a temperature range of -20°C to 100°C. This device is suitable for use in applications requiring high output current, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 15A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 280V |
| Output Current | 10A |
| Output Current per Channel | 10A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi STK621-140B-E
Product Discontinuance Notice (PD21751X) for Onsemi Intelligent Power Modules (IPM). Includes last time buy dates, ship dates, and recommended replacement parts.