3-Phase Inverter Motor Driver 280V 23-Pin SIP
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Mount | Through Hole |
| Output Current per Channel | 15A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi STK621-150A-E
Product Discontinuance Notice (PD21751X) for Onsemi Intelligent Power Modules (IPM). Includes last time buy dates, ship dates, and recommended replacement parts.