The STK621-728-E is a motor driver IC from Onsemi, packaged in a SIP case and designed for through hole mounting. It operates over a temperature range of -20°C to 150°C and is compliant with RoHS regulations. The device can supply up to 20A of current and handle voltages up to 400V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Operating Supply Voltage | 280V |
| Output Current per Channel | 10A |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |