IC,MOTOR CONTROLLER,HYBRID,ZIP,21PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Mount | Through Hole |
| Operating Supply Voltage | 280V |
| Output Current per Channel | 15A |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |