
The STK672-050-E is a stepper motor driver from Onsemi with a maximum output current of 4A and a maximum supply voltage of 5.25V. It is designed for through hole mounting and has a power dissipation of 25W. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 9mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2.4V |
| Package Quantity | 27 |
| Packaging | Bulk |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 25.5mm |
| RoHS | Compliant |
