Microstepping Motor Driver, 2-Phase, PWM, Unipolar, SIP12 46.6x25.5, 25-REEL
Checking distributor stock and pricing after the page loads.
Onsemi STK672-080-E technical specifications.
| Package/Case | SIP |
| Height | 25.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 46.6mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Output Current | 3A |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Width | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.