Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi STK672-220-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 45V |
| Output Current | 3A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Dissipation | 9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-220-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
