The STK672-400 is a dual motor driver IC from Onsemi, designed for applications requiring high current and frequency operation. It features a parallel interface and can operate at supply voltages up to 24V. With a maximum operating temperature of 105°C, this IC is suitable for use in high-temperature environments. The device is mounted through a hole and is available in a package quantity of 15. The STK672-400 is compliant with RoHS regulations and is lead-free.
Onsemi STK672-400 technical specifications.
| Package/Case | SIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Frequency | 50 kHz |
| Operating Supply Voltage | 24V |
| Output Current | 2A |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 7W |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-400 to view detailed technical specifications.
No datasheet is available for this part.