Onsemi STK672-440A-E technical specifications.
| Package/Case | ZIP |
| Height | 14.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 3A |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Power Dissipation | 8.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-440A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
