Motor Driver, 2-Phase, Full and Half Stepping, Unipolar, SIP10 44x25.6, 25-REEL
Onsemi STK672-540 technical specifications.
| Package/Case | SIP |
| Height | 25.6mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Output Current | 3.3A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-540 to view detailed technical specifications.
No datasheet is available for this part.