
Motor Driver, 2-Phase, Full and Half Stepping, Unipolar, SIP19 29.2x14.4, 15-TUBE
Onsemi STK672-600 technical specifications.
| Package/Case | ZIP |
| Height | 14.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Output Current | 2.2A |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.