The STK672-610 is a stepper motor driver from Onsemi with a maximum collector current of 3A and a maximum supply voltage of 5.25V. It operates within a temperature range of 0°C to 105°C and is available in a ZIP package with a height of 14.4mm and a width of 4.5mm. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Onsemi STK672-610 technical specifications.
| Package/Case | ZIP |
| Height | 14.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Output Current | 3.3A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-610 to view detailed technical specifications.
No datasheet is available for this part.