The STK672-630A-E is a 3-channel motor driver IC from Onsemi, featuring a maximum collector current of 2.2A and a maximum supply voltage of 42V. It is packaged in a ZIP format with a height of 14.4mm and a length of 29.2mm. The IC is designed to operate within a temperature range of -0°C to 105°C and is RoHS compliant. It is available in a tape and reel packaging format with 15 units per package.
Sign in to ask questions about the Onsemi STK672-630A-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi STK672-630A-E technical specifications.
| Package/Case | ZIP |
| Height | 14.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Collector Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 2.2A |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.4A |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi STK672-630A-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
